Part Details for PCA80C552-5-16WP by NXP Semiconductors
Overview of PCA80C552-5-16WP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PCA80C552-5-16WP
PCA80C552-5-16WP CAD Models
PCA80C552-5-16WP Part Data Attributes:
|
PCA80C552-5-16WP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA80C552-5-16WP
NXP Semiconductors
IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | I2C SERIAL BUS INTERFACE | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PCA80C552-5-16WP
This table gives cross-reference parts and alternative options found for PCA80C552-5-16WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA80C552-5-16WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S80C552-5A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs S80C552-5A68-T |
P80C552EFA/08 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68 | NXP Semiconductors | PCA80C552-5-16WP vs P80C552EFA/08 |
S80C552-6A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs S80C552-6A68-T |
S80C552-4A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs S80C552-4A68 |
S80C552-6A68 | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs S80C552-6A68 |
P80C552EHA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs P80C552EHA |
S80C552-6A68 | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC68 | YAGEO Corporation | PCA80C552-5-16WP vs S80C552-6A68 |
S80C552-4A68-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs S80C552-4A68-T |
P80C552EBA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, PLASTIC, SOT-188-2, LCC-68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs P80C552EBA |
PCF80C552-5-16WP | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC68, Microcontroller | NXP Semiconductors | PCA80C552-5-16WP vs PCF80C552-5-16WP |