Part Details for PCA50DHR12V by Spectrum Devices Corporation
Overview of PCA50DHR12V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PCA50DHR12V
PCA50DHR12V CAD Models
PCA50DHR12V Part Data Attributes
|
PCA50DHR12V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
PCA50DHR12V
Spectrum Devices Corporation
Single Color LED, High Efficiency Red, 4.699mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.699 mm | |
T-code | T-1 3/4 |
Alternate Parts for PCA50DHR12V
This table gives cross-reference parts and alternative options found for PCA50DHR12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA50DHR12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCL50DHR12V | Single Color LED, High Efficiency Red, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | PCA50DHR12V vs PCL50DHR12V |
556-3507-324F | Single Color LED, Red, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PCA50DHR12V vs 556-3507-324F |