Part Details for PCA500HR12V by Spectrum Devices Corporation
Overview of PCA500HR12V by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA500HR12V
PCA500HR12V CAD Models
PCA500HR12V Part Data Attributes
|
PCA500HR12V
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
PCA500HR12V
Spectrum Devices Corporation
Single Color LED, High Efficiency Red, 4.9276mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.9276 mm | |
T-code | T-1 3/4 |
Alternate Parts for PCA500HR12V
This table gives cross-reference parts and alternative options found for PCA500HR12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA500HR12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
556-3507-324F | Single Color LED, Red, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PCA500HR12V vs 556-3507-324F |
PCL50DHR12V | Single Color LED, High Efficiency Red, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | PCA500HR12V vs PCL50DHR12V |
09H0010-60 | Single Color LED, Red, T-1, 3mm, | Elma Electronic Inc | PCA500HR12V vs 09H0010-60 |
556-1507-324F | Single Color LED, Red, 28.5mm, ROHS COMPLIANT PACKAGE-2 | Dialight | PCA500HR12V vs 556-1507-324F |
PC320DHR12V | Single Color LED, High Efficiency Red, T-1, 3.048mm | Spectrum Devices Corporation | PCA500HR12V vs PC320DHR12V |
PCL500HR12V | Single Color LED, High Efficiency Red, 4.9276mm | Spectrum Devices Corporation | PCA500HR12V vs PCL500HR12V |