Part Details for PCA1000F-48-T by Cosel USA Inc
Overview of PCA1000F-48-T by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA1000F-48-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2890
|
Newark | Power Supply, Ac-Dc, 48V, 22A Rohs Compliant: Yes |Cosel PCA1000F-48-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$858.0500 | Buy Now |
DISTI #
1776-PCA1000F-48-T-ND
|
DigiKey | AC/DC CONVERTER 48V 1056W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$770.0640 / $825.0700 | Buy Now |
DISTI #
436-PCA1000F-48-T
|
Mouser Electronics | Switching Power Supplies 1056W 48V 22A Terminal Block 2MOPP RoHS: Compliant | 3 |
|
$769.8200 / $795.6500 | Buy Now |
DISTI #
71763410
|
RS | Power Supply, AC-DC, Enclosed, 1056W, 48V@22A, 85-264V In, Term Blk | Cosel U.S.A. Inc. PCA1000F-48-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 11 |
|
$782.6600 / $841.5700 | Buy Now |
|
Future Electronics | PCA Series 1000W 1 Output 48V 22A 85 ~ 264 VAC Input AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$780.2800 | Buy Now |
DISTI #
000000000006045377
|
Sager | Switching Power Supplies 1056W 48V 22A Terminal Block 2MOPP Min Qty: 1 | 43 |
|
$773.7900 / $784.4000 | Buy Now |
DISTI #
C1S151100438382
|
Chip1Stop | Linear/Switching power supply | 131 |
|
$402.0000 / $517.0000 | Buy Now |
Part Details for PCA1000F-48-T
PCA1000F-48-T CAD Models
PCA1000F-48-T Part Data Attributes
|
PCA1000F-48-T
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PCA1000F-48-T
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 178 mm | |
Line Regulation-Max | 0.09216% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 57.6 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.25452 Vrms | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1056 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.7 s | |
Width | 102 mm |