Part Details for PCA-19 by Spectrum Control
Overview of PCA-19 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Aerospace and Defense
Entertainment and Gaming
Part Details for PCA-19
PCA-19 CAD Models
PCA-19 Part Data Attributes
|
PCA-19
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PCA-19
Spectrum Control
Fixed Attenuator, 0MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 31.76 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |