Microcontrollers and Processors
PC8548EVGHUANJA
Teledyne e2v
Description: Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783

Overview of PC8548EVGHUANJA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PC8548EVGHUANJA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC8548EVGHUANJA by Teledyne e2v

PC8548EVGHUANJA
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Part Package Code
BGA
Package Description
BGA,
Pin Count
783
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 2.5V OR 3.3V SUPPLY
Address Bus Width
64
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
166 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
Length
29 mm
Low Power Mode
YES
Number of Terminals
783
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.86 mm
Speed
133 MHz
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. PC8548EVGHUANJA
    Teledyne e2v
    Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783
    VS

Alternate Parts for PC8548EVGHUANJA

This table gives cross-reference parts and alternative options found for PC8548EVGHUANJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8548EVGHUANJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC8548EMGHUAVGA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHUAVGA
PC8548EMGHUAVJ Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHUAVJ
PC8548EVGHYUANJ Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EVGHYUANJ
PC8548EMGHUANJ Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHUANJ
PC8548EVGHUATJA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EVGHUATJA
PC8548EVGHUAUGA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EVGHUAUGA
PC8548EMGHYUAUGA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHYUAUGA
PC8548EMGHYUANJA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHYUANJA
PC8548EMGHYUAVJA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHYUAVJA
PC8548EMGHUATJ Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHUATJ
Part Number Description Manufacturer Compare
MPC8555ECVTAPFX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor PC8548EVGHUANJA vs MPC8555ECVTAPFX
MPC8541EPXAJF 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor PC8548EVGHUANJA vs MPC8541EPXAJF
MPC8555ECVTAPE RISC PROCESSOR, PBGA783 NXP Semiconductors PC8548EVGHUANJA vs MPC8555ECVTAPE
PC8548EMGHUANJA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EMGHUANJA
MPC8541EPXAPDX 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor PC8548EVGHUANJA vs MPC8541EPXAPDX
MPC8555VTALFX 32-BIT, 667MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor PC8548EVGHUANJA vs MPC8555VTALFX
MPC8533CVTALG 32-BIT, 667 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor PC8548EVGHUANJA vs MPC8533CVTALG
PC8548EVSHAUJ Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 Teledyne e2v PC8548EVGHUANJA vs PC8548EVSHAUJ
MPC8560CVTAQFC 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 NXP Semiconductors PC8548EVGHUANJA vs MPC8560CVTAQFC
MPC8535EAVTAQG 32-BIT, 1000MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, FCPBGA-783 Freescale Semiconductor PC8548EVGHUANJA vs MPC8535EAVTAQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC8548EVGHUANJA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC8548EVGHUANJA by Teledyne e2v

  • Please alert me when PC8548EVGHUANJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PC8548EVGHUANJA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC8548EVGHUANJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PC8548EVGHUANJA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC8548EVGHUANJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC8548EVGHUANJA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: