Part Details for PC8280MTPUQLDA by Teledyne e2v
Overview of PC8280MTPUQLDA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC8280MTPUQLDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC8280MTPUQLDA
|
Avnet Silica | (Alt: PC8280MTPUQLDA) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PC8280MTPUQLDA
PC8280MTPUQLDA CAD Models
PC8280MTPUQLDA Part Data Attributes
|
PC8280MTPUQLDA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PC8280MTPUQLDA
Teledyne e2v
RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | |
Pin Count | 480 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC8280MTPUQLDA
This table gives cross-reference parts and alternative options found for PC8280MTPUQLDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8280MTPUQLDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8280ZUQLDX | Freescale Semiconductor | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | PC8280MTPUQLDA vs MPC8280ZUQLDX |
PCX8280MTPUQLDA | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | PC8280MTPUQLDA vs PCX8280MTPUQLDA |
MPC8280CVVQLDX | Freescale Semiconductor | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | PC8280MTPUQLDA vs MPC8280CVVQLDX |
MPC8270CVVQLDA | NXP Semiconductors | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | PC8280MTPUQLDA vs MPC8270CVVQLDA |
MPC8270CZUQLDA | NXP Semiconductors | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | PC8280MTPUQLDA vs MPC8270CZUQLDA |
PCX8270MTPUQLDA | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | PC8280MTPUQLDA vs PCX8270MTPUQLDA |
MPC8270CVVQLDX | NXP Semiconductors | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | PC8280MTPUQLDA vs MPC8270CVVQLDX |
PCX8270MTPUQLDA | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | PC8280MTPUQLDA vs PCX8270MTPUQLDA |
PCX8280MTPUQLDA | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | PC8280MTPUQLDA vs PCX8280MTPUQLDA |
MPC8280VVQLDX | NXP Semiconductors | Check for Price | 32-BIT, 333MHz, RISC PROCESSOR, PBGA480 | PC8280MTPUQLDA vs MPC8280VVQLDX |