Part Details for PC81980000.1LF by TT Electronics Resistors
Overview of PC81980000.1LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for PC81980000.1LF
PC81980000.1LF CAD Models
PC81980000.1LF Part Data Attributes
|
PC81980000.1LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PC81980000.1LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.25W, 198000ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 198000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PC81980000.1LF
This table gives cross-reference parts and alternative options found for PC81980000.1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC81980000.1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC81980000.05LF | Fixed Resistor, Wire Wound, 0.25W, 198000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel | TT Electronics Resistors | PC81980000.1LF vs PC81980000.05LF |
40601980000.05LF | RES,RADIAL,WIREWOUND,198K OHMS,300WV,.05% +/-TOL,-10,10PPM TC | TT Electronics Resistors | PC81980000.1LF vs 40601980000.05LF |