Datasheets
PC817X5J000F by: Sharp Corp

Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4

Part Details for PC817X5J000F by Sharp Corp

Overview of PC817X5J000F by Sharp Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PC817X5J000F

PC817X5J000F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PC817X5J000F Part Data Attributes

PC817X5J000F Sharp Corp
Buy Now Datasheet
Compare Parts:
PC817X5J000F Sharp Corp Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SHARP CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-4
Reach Compliance Code unknown
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Nom 80%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5000 V
JESD-609 Code e6
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Bismuth (Sn/Bi)

Alternate Parts for PC817X5J000F

This table gives cross-reference parts and alternative options found for PC817X5J000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC817X5J000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PC817X5 Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 PC817X5J000F vs PC817X5
Part Number Manufacturer Composite Price Description Compare
PC817BD Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 PC817X5J000F vs PC817BD
PC123X2YFZ0F Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 PC817X5J000F vs PC123X2YFZ0F
PC817XNNSZ0F Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, PC817X5J000F vs PC817XNNSZ0F
PC713V0YSZXF Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 PC817X5J000F vs PC713V0YSZXF
PC123XNYIP0F Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 PC817X5J000F vs PC123XNYIP0F
PC817XP5J00F Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 PC817X5J000F vs PC817XP5J00F
PC713V3YIZXF Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-6 PC817X5J000F vs PC713V3YIZXF
PC123X8YIP0F Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 PC817X5J000F vs PC123X8YIP0F
PC123XNYFZ0F Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 PC817X5J000F vs PC123XNYFZ0F
PC817X7NSZ0F Sharp Corp Check for Price Transistor Output Optocoupler, 1-Element, 5000V Isolation, PC817X5J000F vs PC817X7NSZ0F

PC817X5J000F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC817X5J000F by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC817X5J000F by Sharp Corp

Select Manufacturer
Which Manufacturer of PC817X5J000F would you like to use for your alert(s)?
  • Please alert me when PC817X5J000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC817X5J000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC817X5J000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC817X5J000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC817X5J000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC817X5J000F by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: