Part Details for PC817X1 by Sharp Corp
Overview of PC817X1 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for PC817X1
PC817X1 CAD Models
PC817X1 Part Data Attributes
|
PC817X1
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC817X1
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC817X1
This table gives cross-reference parts and alternative options found for PC817X1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC817X1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC817XP7J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817X1 vs PC817XP7J00F |
PC713V3NIPX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6 | Sharp Corp | PC817X1 vs PC713V3NIPX |
PC817X8NIP0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Sharp Corp | PC817X1 vs PC817X8NIP0F |
PC713V0YIPX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6 | Sharp Corp | PC817X1 vs PC713V0YIPX |
PC123FY1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | Sharp Corp | PC817X1 vs PC123FY1 |
PC123P | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-4 | Sharp Corp | PC817X1 vs PC123P |
PC817X8 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC817X1 vs PC817X8 |
H11A817C_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | PC817X1 vs H11A817C_NF098 |
PC123PY1J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, GULLWING, SMT, DIP-4 | Sharp Corp | PC817X1 vs PC123PY1J00F |
PC123ZY8J00F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, GULLWING, SMT, DIP-4 | Sharp Corp | PC817X1 vs PC123ZY8J00F |