Part Details for PC816ACP by Sharp Corp
Overview of PC816ACP by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC816ACP
PC816ACP CAD Models
PC816ACP Part Data Attributes
|
PC816ACP
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC816ACP
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |