Part Details for PC816AC by Sharp Corp
Overview of PC816AC by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC816AC
PC816AC CAD Models
PC816AC Part Data Attributes
|
PC816AC
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC816AC
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC816AC
This table gives cross-reference parts and alternative options found for PC816AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC816AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP624(F) | PHOTOCOUPLER TRANS-OUT 4-DIP | Toshiba America Electronic Components | PC816AC vs TLP624(F) |
PC816AB | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | PC816AC vs PC816AB |
TLP624(BV) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | PC816AC vs TLP624(BV) |
TIL191B | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Isocom Components | PC816AC vs TIL191B |
TIL191B | Optocoupler 4-Pin 1-Channel 4-PDIP | Texas Instruments | PC816AC vs TIL191B |