Part Details for PC81640000.25LF by TT Electronics Resistors
Overview of PC81640000.25LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G05-25LF | Amphenol Communications Solutions | 54102-G05-25LF-B/S 0.100\\ HDR TH DR30AU | |
R5F64525LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Part Details for PC81640000.25LF
PC81640000.25LF CAD Models
PC81640000.25LF Part Data Attributes
|
PC81640000.25LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PC81640000.25LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.25W, 164000ohm, 300V, 0.25% +/-Tol, -10,10ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Bobbin | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 6.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 164000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 300 V |