Part Details for PC755MG400LE by Atmel Corporation
Overview of PC755MG400LE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC755MG400LE
PC755MG400LE CAD Models
PC755MG400LE Part Data Attributes
|
PC755MG400LE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC755MG400LE
Atmel Corporation
RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA360,19X19,50 | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V OR 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC755MG400LE
This table gives cross-reference parts and alternative options found for PC755MG400LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC755MG400LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC755VGHU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC755MG400LE vs PC755VGHU400LE |
XPC755BPX400LER2 | 32-BIT, 400MHz, RISC PROCESSOR, PBGA360, PLASTIC, BGA-360 | Motorola Mobility LLC | PC755MG400LE vs XPC755BPX400LER2 |
MPC755CPX400 | 32-BIT, 400MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-360 | Freescale Semiconductor | PC755MG400LE vs MPC755CPX400 |
PC755BVZFU400LD | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 | Teledyne e2v | PC755MG400LE vs PC755BVZFU400LD |
XPC755BRX400TE | 32-BIT, 400MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 | Freescale Semiconductor | PC755MG400LE vs XPC755BRX400TE |
PC755VG400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Teledyne e2v | PC755MG400LE vs PC755VG400LE |
PCX755BMZFU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 | Atmel Corporation | PC755MG400LE vs PCX755BMZFU400LE |
MPC755CPX400LE | 360PBGA, RV2.8, 4A, 105C. HIP4 | Freescale Semiconductor | PC755MG400LE vs MPC755CPX400LE |
PC755BVGU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Atmel Corporation | PC755MG400LE vs PC755BVGU400LE |
PCX755VGU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Teledyne e2v | PC755MG400LE vs PCX755VGU400LE |