Part Details for PC755BVGSU400LE by Atmel Corporation
Overview of PC755BVGSU400LE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC755BVGSU400LE
PC755BVGSU400LE CAD Models
PC755BVGSU400LE Part Data Attributes
|
PC755BVGSU400LE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC755BVGSU400LE
Atmel Corporation
RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | CGA | |
Package Description | CGA, BGA360,19X19,50 | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-X360 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC755BVGSU400LE
This table gives cross-reference parts and alternative options found for PC755BVGSU400LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC755BVGSU400LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCX755VGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PC755BVGSU400LE vs PCX755VGSU400LE |
PC755VGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PC755BVGSU400LE vs PC755VGSU400LE |
PC755MGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PC755BVGSU400LE vs PC755MGS400LE |
PC755BMGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PC755BVGSU400LE vs PC755BMGSU400LE |
PC755CMGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CI-CGA-360 | e2v technologies | PC755BVGSU400LE vs PC755CMGS400LE |
PC755MGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | Atmel Corporation | PC755BVGSU400LE vs PC755MGSU400LE |
PC755VGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PC755BVGSU400LE vs PC755VGSU400LE |
PCX755MGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PC755BVGSU400LE vs PCX755MGS400LE |
PCX755MGSU400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, CGA-360 | e2v technologies | PC755BVGSU400LE vs PCX755MGSU400LE |
PC755CVGS400LE | RISC Microprocessor, 32-Bit, 400MHz, CMOS, CBGA360, CI-CGA-360 | e2v technologies | PC755BVGSU400LE vs PC755CVGS400LE |