Part Details for PC755BMZFU350LE by Teledyne e2v
Overview of PC755BMZFU350LE by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC755BMZFU350LE
PC755BMZFU350LE CAD Models
PC755BMZFU350LE Part Data Attributes
|
PC755BMZFU350LE
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
PC755BMZFU350LE
Teledyne e2v
RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | BGA | |
Package Description | BGA, BGA360,19X19,50 | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Speed | 350 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PC755BMZFU350LE
This table gives cross-reference parts and alternative options found for PC755BMZFU350LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC755BMZFU350LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC755BMZFU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP CHIP, PLASTIC, BGA-360 | Thales Group | PC755BMZFU350LE vs PC755BMZFU350LE |
PCX755VG350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Teledyne e2v | PC755BMZFU350LE vs PCX755VG350LE |
PCX755MZF350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77MM HEIGHT, 1.27MM PITCH, PLASTIC, FCBGA-360 | Teledyne e2v | PC755BMZFU350LE vs PCX755MZF350LE |
PCX755VGH350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 | Teledyne e2v | PC755BMZFU350LE vs PCX755VGH350LE |
PC755CVZFU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, FLIP-CHIP, PLASTIC, BGA-360 | Atmel Corporation | PC755BMZFU350LE vs PC755CVZFU350LE |
XPC755BPX350LE | 32-BIT, 350MHz, RISC PROCESSOR, PBGA360, 25 X 25 MM, PLASTIC, BGA-360 | Motorola Mobility LLC | PC755BMZFU350LE vs XPC755BPX350LE |
PCX755BVZFU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, PLASTIC, FCBGA-360 | Teledyne e2v | PC755BMZFU350LE vs PCX755BVZFU350LE |
PCX755BVZFU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, PBGA360, 25 X 25 MM, 2.77 MM HEIGHT, 1.27 MM PITCH, FLIP CHIP, PLASTIC, BGA-360 | Atmel Corporation | PC755BMZFU350LE vs PCX755BVZFU350LE |
IBM25PPC750L-EB0C350W | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, CERAMIC, BGA-360 | IBM | PC755BMZFU350LE vs IBM25PPC750L-EB0C350W |
PCX755MGU350LE | RISC Microprocessor, 32-Bit, 350MHz, CMOS, CBGA360, CERAMIC, BGA-360 | Teledyne e2v | PC755BMZFU350LE vs PCX755MGU350LE |