Microcontrollers and Processors
PC7457VGHU533LC
Description: RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483

Overview of PC7457VGHU533LC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PC7457VGHU533LC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC7457VGHU533LC by Atmel Corporation

PC7457VGHU533LC
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
483
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 1.8V OR 2.5V SUPPLY
Address Bus Width
36
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
167 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B483
Length
29 mm
Low Power Mode
YES
Number of Terminals
483
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Speed
533 MHz
Supply Voltage-Max
1.35 V
Supply Voltage-Min
1.25 V
Supply Voltage-Nom
1.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PC7457VGHU533LC
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483
    VS

Alternate Parts for PC7457VGHU533LC

This table gives cross-reference parts and alternative options found for PC7457VGHU533LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7457VGHU533LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCX7457MGHU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483 Microchip Technology Inc PC7457VGHU533LC vs PCX7457MGHU533LC
PCX7457VGHU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483 Microchip Technology Inc PC7457VGHU533LC vs PCX7457VGHU533LC
PCX7457MGU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PCX7457MGU533LC
PC7457VGHU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Teledyne e2v PC7457VGHU533LC vs PC7457VGHU533LC
PCX7457VGU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PCX7457VGU533LC
PCX7457VGHU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PCX7457VGHU533LC
PC7457VGU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PC7457VGHU533LC vs PC7457VGU533LC
PC7457MGHU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Teledyne e2v PC7457VGHU533LC vs PC7457MGHU533LC
PCX7457MGHU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PCX7457MGHU533LC
PC7457MGU533LC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PC7457MGU533LC
Part Number Description Manufacturer Compare
PCX7457VGHU500LC RISC Microprocessor, 32-Bit, 500MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PCX7457VGHU500LC
PC7457MGHU933LC RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Teledyne e2v PC7457VGHU533LC vs PC7457MGHU933LC
PC7457VGHU1100NC RISC Microprocessor, 32-Bit, 1100MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Teledyne e2v PC7457VGHU533LC vs PC7457VGHU1100NC
PCX7457MGHU1150NC RISC Microprocessor, 32-Bit, 1150MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PCX7457MGHU1150NC
PC7457MGH550NC RISC Microprocessor, 32-Bit, 550MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PC7457MGH550NC
PC7457VGHU600NC RISC Microprocessor, 32-Bit, 600MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PC7457VGHU600NC
PCX7457MGU933NC RISC Microprocessor, 32-Bit, 933MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PC7457VGHU533LC vs PCX7457MGU933NC
PC7457MGU533NC RISC Microprocessor, 32-Bit, 533MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Atmel Corporation PC7457VGHU533LC vs PC7457MGU533NC
PC7457MGHU1000NC RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, HITCE, BGA-483 Teledyne e2v PC7457VGHU533LC vs PC7457MGHU1000NC
PCX7457MGU1000LC RISC Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA483, 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-483 Teledyne e2v PC7457VGHU533LC vs PCX7457MGU1000LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC7457VGHU533LC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC7457VGHU533LC by Atmel Corporation

Select Manufacturer
Which Manufacturer of PC7457VGHU533LC would you like to use for your alert(s)?
  • Please alert me when PC7457VGHU533LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC7457VGHU533LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC7457VGHU533LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC7457VGHU533LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC7457VGHU533LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC7457VGHU533LC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: