Microcontrollers and Processors
PC7410VG450LE
Description: RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360

Overview of PC7410VG450LE by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PC7410VG450LE by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC7410VG450LE by Teledyne e2v

PC7410VG450LE
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
Part Package Code
BGA
Package Description
BGA, BGA360,19X19,50
Pin Count
360
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B360
Length
25 mm
Low Power Mode
YES
Number of Terminals
360
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Equivalence Code
BGA360,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Speed
450 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. PC7410VG450LE
    Teledyne e2v
    RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
    VS

Alternate Parts for PC7410VG450LE

This table gives cross-reference parts and alternative options found for PC7410VG450LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC7410VG450LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC7410VGSU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PC7410VGSU450LE
PC7410VGU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PC7410VGU450LE
PCX7410MGU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PCX7410MGU450LE
PC7410VG450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation PC7410VG450LE vs PC7410VG450LE
MPC7410HX450LE NT HITCE RV1.4,1.8V,105C Freescale Semiconductor PC7410VG450LE vs MPC7410HX450LE
MPC7410RX450LD IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,CERAMIC Freescale Semiconductor PC7410VG450LE vs MPC7410RX450LD
MPC7410THX450LE 32-BIT, 450 MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FCBGA-360 Motorola Mobility LLC PC7410VG450LE vs MPC7410THX450LE
PCX7410VGSU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PCX7410VGSU450LE
PCX7410VGHU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PCX7410VGHU450LE
PC7410VGU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Atmel Corporation PC7410VG450LE vs PC7410VGU450LE
Part Number Description Manufacturer Compare
MPC7410TRX450LE IC,MICROPROCESSOR,32-BIT,CMOS,BGA,360PIN,CERAMIC Freescale Semiconductor PC7410VG450LE vs MPC7410TRX450LE
PC7410VGHU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PC7410VGHU450LE
PC7410VGU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PC7410VGU450LE
MPC7410RX450LD 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Mobility LLC PC7410VG450LE vs MPC7410RX450LD
MPC7410RX450PE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, CERAMIC, BGA-360 Motorola Semiconductor Products PC7410VG450LE vs MPC7410RX450PE
PCX7410MGHU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, HITCE, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PCX7410MGHU450LE
MPC7410RX450PER2 32-BIT, 450MHz, RISC PROCESSOR, CBGA360, CERAMIC, BGA-360 Motorola Mobility LLC PC7410VG450LE vs MPC7410RX450PER2
PC7410VGH450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PC7410VGH450LE
MPC7410RX450LC RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 Motorola Semiconductor Products PC7410VG450LE vs MPC7410RX450LC
PC7410VGSU450LE RISC Microprocessor, 32-Bit, 450MHz, CMOS, CBGA360, 25 X 25 MM, 1.27 MM PITCH, 4.20 MM HEIGHT, COLUMN INTERPOSER, CERAMIC, BGA-360 Teledyne e2v PC7410VG450LE vs PC7410VGSU450LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC7410VG450LE by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC7410VG450LE by Teledyne e2v

Select Manufacturer
Which Manufacturer of PC7410VG450LE would you like to use for your alert(s)?
  • Please alert me when PC7410VG450LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC7410VG450LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC7410VG450LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC7410VG450LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC7410VG450LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC7410VG450LE by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: