Part Details for PC457L0NIP by Sharp Corp
Overview of PC457L0NIP by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC457L0NIP
PC457L0NIP CAD Models
PC457L0NIP Part Data Attributes
|
PC457L0NIP
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC457L0NIP
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, PLASTIC, MINIFLAT-6/5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, MINIFLAT-6/5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC457L0NIP
This table gives cross-reference parts and alternative options found for PC457L0NIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC457L0NIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC457L0YIP | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, PLASTIC, MINIFLAT-6/5 | Sharp Corp | PC457L0NIP vs PC457L0YIP |
PC457L0NIP0F | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN | Sharp Corp | PC457L0NIP vs PC457L0NIP0F |