Part Details for PC452T by Sharp Corp
Overview of PC452T by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC452T
PC452T CAD Models
PC452T Part Data Attributes
|
PC452T
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC452T
Sharp Corp
Darlington Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | MINI-FLAT, 4 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC452T
This table gives cross-reference parts and alternative options found for PC452T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC452T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC452TEJ000F | Darlington Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE PACKAGE-4 | Sharp Corp | PC452T vs PC452TEJ000F |
PC452TJ0000F | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | Sharp Corp | PC452T vs PC452TJ0000F |