There are no models available for this part yet.
Overview of PC451Z by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for PC451Z by Sharp Corp
Part Data Attributes for PC451Z by Sharp Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
MINI-FLAT, 4 PIN
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
350 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
80%
|
Dark Current-Max
|
1000 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for PC451Z
This table gives cross-reference parts and alternative options found for PC451Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC451Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC451TJ0000F | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MINI-FLAT, 4 PIN | Sharp Corp | PC451Z vs PC451TJ0000F |
PC451T | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT, 4 PIN | Sharp Corp | PC451Z vs PC451T |
PC451J00000F | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, MINI-FLAT, 4 PIN | Sharp Corp | PC451Z vs PC451J00000F |