Part Details for PC4260032-1906-1-B by TE Connectivity
Overview of PC4260032-1906-1-B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1906F | Rochester Electronics LLC | AND Gate, DTL, CDFP14 | |
10131319-0611100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-06211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for PC4260032-1906-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPPC4260032-1906-1-B
|
Heilind Electronics | PC4260032-1906-1-B | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPPC4260032-1906-1-B
|
Interstate Connecting Components | PC4260032-1906-1-B | 0 |
|
Buy Now |