Part Details for PC420ATP-20-DA by Amphenol Corporation
Overview of PC420ATP-20-DA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC420ATP-20-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PC420ATP-20-DA
|
Mouser Electronics | Vibration Sensors Top exit, 85 C, 4-20 mA ( 5% @ full scale) proportional to Acceleration, True peak (85 C limited), 20 g (196 m/sec2), Dynamic Acceleration -100 mV/g, (10.2 mV/m/sec2), 1/4-28 mounting hole (stud included), 3 pin MIL-C-5015 connector. RoHS: Compliant | 0 |
|
$607.6500 / $628.2400 | Order Now |
Part Details for PC420ATP-20-DA
PC420ATP-20-DA CAD Models
PC420ATP-20-DA Part Data Attributes
|
PC420ATP-20-DA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC420ATP-20-DA
Amphenol Corporation
Sensor/Transducer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Height | 2.12 mm | |
Body Length or Diameter | 1.12 mm | |
Mounting Feature | MOUNTING HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | stainless steel | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | VIBRATION SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO |