Part Details for PC3SG11YIZ by Sharp Corp
Overview of PC3SG11YIZ by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC3SG11YIZ
PC3SG11YIZ CAD Models
PC3SG11YIZ Part Data Attributes:
|
PC3SG11YIZ
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC3SG11YIZ
Sharp Corp
Triac Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, MINIFLAT, SOP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC3SG11YIZ
This table gives cross-reference parts and alternative options found for PC3SG11YIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC3SG11YIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3SG21YIZ | Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 | Sharp Corp | PC3SG11YIZ vs PC3SG21YIZ |