Part Details for PC3H2AB by Sharp Corp
Overview of PC3H2AB by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC3H2AB
PC3H2AB CAD Models
PC3H2AB Part Data Attributes
|
PC3H2AB
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC3H2AB
Sharp Corp
Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, MINIFLAT-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | PLASTIC, MINIFLAT-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for PC3H2AB
This table gives cross-reference parts and alternative options found for PC3H2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC3H2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3H712NIP | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, MINIFLAT-4 | Sharp Corp | PC3H2AB vs PC3H712NIP |
PC3H712NIP0F | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, MINI-FLAT, 4 PIN | Sharp Corp | PC3H2AB vs PC3H712NIP0F |
PC3H715NIP0F | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, MINI-FLAT, 4 PIN | Sharp Corp | PC3H2AB vs PC3H715NIP0F |