Part Details for PC357N7J000F by Sharp Corp
Overview of PC357N7J000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC357N7J000F
PC357N7J000F CAD Models
PC357N7J000F Part Data Attributes
|
PC357N7J000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC357N7J000F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PC357N7J000F
This table gives cross-reference parts and alternative options found for PC357N7J000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC357N7J000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC357N7T | Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT-4 | Sharp Corp | PC357N7J000F vs PC357N7T |
PC357N7 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT-4 | Sharp Corp | PC357N7J000F vs PC357N7 |
PC357N7TJ00F | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | Sharp Corp | PC357N7J000F vs PC357N7TJ00F |