PC3104CHR2P
Spectrum Devices Corporation
Description: Single Color LED Display Cluster, High Efficiency Red, 2.8956mm

Overview of PC3104CHR2P by Spectrum Devices Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for PC3104CHR2P by Spectrum Devices Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC3104CHR2P by Spectrum Devices Corporation

PC3104CHR2P
Spectrum Devices Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPECTRUM DEVICES
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED
Configuration
COMPLEX
Display Height
2.8956 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED DISPLAY CLUSTER
Want to compare parts?
  1. PC3104CHR2P
    Spectrum Devices Corporation
    Single Color LED Display Cluster, High Efficiency Red, 2.8956mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC3104CHR2P by Spectrum Devices Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC3104CHR2P by Spectrum Devices Corporation

Select Manufacturer
Which Manufacturer of PC3104CHR2P would you like to use for your alert(s)?
  • Please alert me when PC3104CHR2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC3104CHR2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC3104CHR2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC3104CHR2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC3104CHR2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC3104CHR2P by Spectrum Devices Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: