Part Details for PC30-221M by Allied Components International
Overview of PC30-221M by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC30-221M
PC30-221M CAD Models
PC30-221M Part Data Attributes
|
PC30-221M
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PC30-221M
Allied Components International
General Purpose Inductor, 220uH, 20%
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 220 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.99 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Tolerance | 20% |