There are no models available for this part yet.
Overview of PC30-220M by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
UPC305G2-E1-A | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
UPC305C-A | Renesas Electronics Corporation | 3 Terminal Regulators, , / |
CAD Models for PC30-220M by Allied Components International
Part Data Attributes for PC30-220M by Allied Components International
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Inductance-Nom (L)
|
22 µH
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
8.99 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Tolerance
|
20%
|