Part Details for PC28F256P33B85D by Numonyx Memory Solutions
Results Overview of PC28F256P33B85D by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F256P33B85D Information
PC28F256P33B85D by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PC28F256P33B85D
PC28F256P33B85D CAD Models
PC28F256P33B85D Part Data Attributes
|
PC28F256P33B85D
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PC28F256P33B85D
Numonyx Memory Solutions
Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F256P33B85D
This table gives cross-reference parts and alternative options found for PC28F256P33B85D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256P33B85D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC28F256P33T85A | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | PC28F256P33B85D vs PC28F256P33T85A |
PC28F256P33T85B | Micron Technology Inc | Check for Price | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | PC28F256P33B85D vs PC28F256P33T85B |
PC28F256P33T85B | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | PC28F256P33B85D vs PC28F256P33T85B |
PC28F256P33T85 | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 85ns, PBGA64, LEAD FREE, BGA-64 | PC28F256P33B85D vs PC28F256P33T85 |