Part Details for PC28F128J3C-150 by Intel Corporation
Overview of PC28F128J3C-150 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC28F128J3C-150
PC28F128J3C-150 CAD Models
PC28F128J3C-150 Part Data Attributes
|
PC28F128J3C-150
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC28F128J3C-150
Intel Corporation
Flash, 8MX16, 150ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F128J3C-150
This table gives cross-reference parts and alternative options found for PC28F128J3C-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F128J3C-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F128J3BS-15ET | Flash, 8MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | PC28F128J3C-150 vs MT28F128J3BS-15ET |
MT28F128J3BS-15M | Flash, 8MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | PC28F128J3C-150 vs MT28F128J3BS-15M |
MT28F128J3FS-15MET | Flash, 8MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | PC28F128J3C-150 vs MT28F128J3FS-15MET |
MT28F128J3FS-15F | Flash, 8MX16, 150ns, PBGA64, 1 MM PITCH, FBGA-64 | Micron Technology Inc | PC28F128J3C-150 vs MT28F128J3FS-15F |
MT28F128J3FS-15ET | Flash, 8MX16, 150ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | PC28F128J3C-150 vs MT28F128J3FS-15ET |
PC28F128J3C-150 | Flash, 8MX16, 150ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | PC28F128J3C-150 vs PC28F128J3C-150 |