Part Details for PC200CPG6S by LEDtronics Inc
Overview of PC200CPG6S by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for PC200CPG6S
PC200CPG6S CAD Models
PC200CPG6S Part Data Attributes
|
PC200CPG6S
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC200CPG6S
LEDtronics Inc
Single Color LED, Pure Green, Clear, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PC200CPG6S
This table gives cross-reference parts and alternative options found for PC200CPG6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC200CPG6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCV200CPG6S-140 | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCV200CPG6S-140 |
PCT240CPG6S-OS | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCT240CPG6S-OS |
PCT240CPG6S | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCT240CPG6S |
PCT190CPG6S-140 | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCT190CPG6S-140 |
PCT200CPG6S-140 | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCT200CPG6S-140 |
PCT200CPG6S-OS | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCT200CPG6S-OS |
PCT240CPG6S-HT | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCT240CPG6S-HT |
PCT200CPG6S-SO | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCT200CPG6S-SO |
PCV200CPG6S-SI | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm, | LEDtronics Inc | PC200CPG6S vs PCV200CPG6S-SI |
PCT220CPG6S-SI | Single Color LED, Pure Green, Clear, T-1 3/4, 5mm | LEDtronics Inc | PC200CPG6S vs PCT220CPG6S-SI |