Part Details for PC16SH10IP08203B2020 by Amphenol Piher
Overview of PC16SH10IP08203B2020 by Amphenol Piher
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC16SH10IP08203B2020
PC16SH10IP08203B2020 CAD Models
PC16SH10IP08203B2020 Part Data Attributes
|
PC16SH10IP08203B2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PC16SH10IP08203B2020
Amphenol Piher
Potentiometer, Carbon Film, 0.2W, 20000ohm, 250V, 20% +/-Tol, -300,300ppm/Cel, 7163,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Lead Length | 4 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 8 mm | |
Package Length | 18 mm | |
Package Style | Chassis Mount | |
Package Width | 16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Size Code | 7163 | |
Technology | CARBON FILM | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 250 V |