Part Details for PC133 by Cobham PLC
Overview of PC133 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC133
PC133 CAD Models
PC133 Part Data Attributes
|
PC133
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PC133
Cobham PLC
Variable Capacitance Diode, 22pF C(T), Silicon, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5e-7 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for PC133
This table gives cross-reference parts and alternative options found for PC133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV832 | Variable Capacitance Diode, 22pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | PC133 vs MV832 |
KV634 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 20V, Silicon, Abrupt, DO-7 | Lockheed Martin Microwave | PC133 vs KV634 |
MV832 | 22pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | PC133 vs MV832 |
KV634 | Variable Capacitance Diode, 22pF C(T), 20V, Silicon, Abrupt, DO-7 | Microsemi Corporation | PC133 vs KV634 |
MV832 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 30V, Silicon, Abrupt, DO-7 | Spectrum Control | PC133 vs MV832 |
1N4792 | Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt | Msi Electronics Inc | PC133 vs 1N4792 |
MV1634 | Variable Capacitance Diode, 22pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | PC133 vs MV1634 |
MV1634 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 20V, Silicon, Abrupt, DO-7 | Spectrum Control | PC133 vs MV1634 |
MV1634 | 22pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | PC133 vs MV1634 |
MV1634 | Variable Capacitance Diode, Ultra High Frequency, 22pF C(T), 20V, Silicon, Abrupt, DO-204AA | Motorola Semiconductor Products | PC133 vs MV1634 |