Part Details for PC12SFAB-1 by Amphenol Communications Solutions
Overview of PC12SFAB-1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC12SFAB-1
PC12SFAB-1 CAD Models
PC12SFAB-1 Part Data Attributes
|
PC12SFAB-1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
PC12SFAB-1
Amphenol Communications Solutions
Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MOUNT, EARS OPTIONAL | |
Body Breadth | 0.36 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for PC12SFAB-1
This table gives cross-reference parts and alternative options found for PC12SFAB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC12SFAB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSH-88-SG-P | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | Adam Technologies Inc | PC12SFAB-1 vs HSH-88-SG-P |
PC12SFBB-1 | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle, | Amphenol FCi | PC12SFAB-1 vs PC12SFBB-1 |
PC12SFAB-1 | Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Receptacle, | Amphenol FCi | PC12SFAB-1 vs PC12SFAB-1 |
HSH-88-G-P | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | Adam Technologies Inc | PC12SFAB-1 vs HSH-88-G-P |
EPS01-54-A-1-0-D | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | PC12SFAB-1 vs EPS01-54-A-1-0-D |
EPS01-54-A-1-0-C | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | PC12SFAB-1 vs EPS01-54-A-1-0-C |
HSH-88-T-P | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | Adam Technologies Inc | PC12SFAB-1 vs HSH-88-T-P |
EPS01-54-A-1-0-A | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | PC12SFAB-1 vs EPS01-54-A-1-0-A |