Part Details for PC129B by Msi Electronics Inc
Overview of PC129B by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC129B
PC129B CAD Models
PC129B Part Data Attributes
|
PC129B
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PC129B
Msi Electronics Inc
Variable Capacitance Diode, 33pF C(T), Silicon, Abrupt
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 7.5 | |
Diode Capacitance-Nom | 33 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 5e-7 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for PC129B
This table gives cross-reference parts and alternative options found for PC129B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC129B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC129B | Variable Capacitance Diode, 33pF C(T), Silicon, Abrupt, DO-14 | Spectrum Control | PC129B vs PC129B |