PC120CW-1PB
LEDtronics Inc
Description: Single Color LED, Pure Blue, Water Clear, T-1, 3mm,

Overview of PC120CW-1PB by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PC120CW-1PB by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC120CW-1PB by LEDtronics Inc

PC120CW-1PB
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
PURE BLUE
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
400.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.37 mm
Packing Method
BULK
Peak Wavelength
470 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. PC120CW-1PB
    LEDtronics Inc
    Single Color LED, Pure Blue, Water Clear, T-1, 3mm,
    VS

Alternate Parts for PC120CW-1PB

This table gives cross-reference parts and alternative options found for PC120CW-1PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC120CW-1PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC120-1PB Single Color LED, Pure Blue, Water Clear, T-1, 3mm, LEDtronics Inc PC120CW-1PB vs PC120-1PB
PC120CW-1PB-140 Single Color LED, Pure Blue, Water Clear, T-1, 3mm, LEDtronics Inc PC120CW-1PB vs PC120CW-1PB-140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC120CW-1PB by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC120CW-1PB by LEDtronics Inc

Select Manufacturer
Which Manufacturer of PC120CW-1PB would you like to use for your alert(s)?
  • Please alert me when PC120CW-1PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC120CW-1PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC120CW-1PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC120CW-1PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC120CW-1PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC120CW-1PB by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: