Part Details for PC107AVZFU100LB by Thomson-CSF Compsants Specific
Overview of PC107AVZFU100LB by Thomson-CSF Compsants Specific
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC107AVZFU100LB
PC107AVZFU100LB CAD Models
PC107AVZFU100LB Part Data Attributes
|
PC107AVZFU100LB
Thomson-CSF Compsants Specific
Buy Now
Datasheet
|
Compare Parts:
PC107AVZFU100LB
Thomson-CSF Compsants Specific
Micro Peripheral IC, CMOS, PBGA503
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF COMPSANTS SPECIFIC | |
Package Description | BGA, BGA503,25X25,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B503 | |
JESD-609 Code | e0 | |
Number of Terminals | 503 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA503,25X25,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |