Part Details for PC0707SKIT-8R2M-S by YAGEO Corporation
Overview of PC0707SKIT-8R2M-S by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for PC0707SKIT-8R2M-S
PC0707SKIT-8R2M-S CAD Models
PC0707SKIT-8R2M-S Part Data Attributes
|
PC0707SKIT-8R2M-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PC0707SKIT-8R2M-S
YAGEO Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for PC0707SKIT-8R2M-S
This table gives cross-reference parts and alternative options found for PC0707SKIT-8R2M-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC0707SKIT-8R2M-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC0910SKI-8R2M-S | General Purpose Inductor, 8.2uH, 20%, 1 Element, | YAGEO Corporation | PC0707SKIT-8R2M-S vs PC0910SKI-8R2M-S |
PC0707SKI-8R2M-S | General Purpose Inductor, 8.2uH, 20%, 1 Element, | YAGEO Corporation | PC0707SKIT-8R2M-S vs PC0707SKI-8R2M-S |