Part Details for PC02H-8-4P by Amphenol Corporation
Overview of PC02H-8-4P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC02H-8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC02H-8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: PC02H-8-4P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$132.4750 / $328.6155 | Buy Now |
Part Details for PC02H-8-4P
PC02H-8-4P CAD Models
PC02H-8-4P Part Data Attributes
|
PC02H-8-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PC02H-8-4P
Amphenol Corporation
Circular Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |