Part Details for PC-20-500 by Bel Fuse
Overview of PC-20-500 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC-20-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC-20-500
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: PC-20-500) Min Qty: 100 Package Multiple: 50 | 0 |
|
$8.8536 / $11.1135 | Buy Now |
Part Details for PC-20-500
PC-20-500 CAD Models
PC-20-500 Part Data Attributes
|
PC-20-500
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PC-20-500
Bel Fuse
Power Transformer, 10VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.27 mm | |
Isolation Voltage | 1500 V | |
Length | 47.6 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 1 A | |
Output Voltage 1 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.5 mm |