-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 24VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC-120-200-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9703 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$16.0900 / $23.9100 | Buy Now |
DISTI #
000000000001083602
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 50 | 0 |
|
$12.2000 / $15.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$16.0900 / $23.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PC-120-200
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
PC-120-200
Signal Transformer Inc
Power Transformer, 24VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | OPERATING FREQUENCY: 50-500 HZ | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Isolation Voltage | 1500 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 0.5 kHz | |
Operating Frequency-Min | 0.05 kHz | |
Output Current 1 | 0.2 A | |
Output Current 2 | 0.2 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.2 mm |