Part Details for PBYR2045CT by North American Philips Discrete Products Div
Overview of PBYR2045CT by North American Philips Discrete Products Div
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for PBYR2045CT
PBYR2045CT CAD Models
PBYR2045CT Part Data Attributes
|
PBYR2045CT
North American Philips Discrete Products Div
Buy Now
Datasheet
|
Compare Parts:
PBYR2045CT
North American Philips Discrete Products Div
Rectifier Diode, Schottky, 10A, 45V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |