There are no models available for this part yet.
Overview of PBY201209T-800Y-N by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PBY201209T-800Y-N by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
8000 In Stock 80000 On Order |
|
$0.0136 / $0.0139 | Buy Now | ||
DISTI #
67579238
|
Verical | Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2223 | Americas - 8000 |
|
$0.0177 / $0.0181 | Buy Now | |
DISTI #
PBY201209T-800Y-N
|
Avnet Asia | Ferrite Bead, 0805, 3 A, 80 Ohm, 40 mohm, ? 25% (Alt: PBY201209T-800Y-N) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | ||
Master Electronics | EMI Suppression Beads RoHS: Compliant |
8000 In Stock 80000 On Order |
|
$0.0136 / $0.0139 | Buy Now |
CAD Models for PBY201209T-800Y-N by Pulse Electronics Corporation
Part Data Attributes for PBY201209T-800Y-N by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
LEAD FREE, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
Case Code
|
0805
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.04 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
80 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
3 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.25 mm
|
Alternate Parts for PBY201209T-800Y-N
This table gives cross-reference parts and alternative options found for PBY201209T-800Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY201209T-800Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PBY201209T-800Y-N | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Chilisin Electronics Corp | PBY201209T-800Y-N vs PBY201209T-800Y-N |
PBY201209B-800Y-N | Passive Filter, | YAGEO Corporation | PBY201209T-800Y-N vs PBY201209B-800Y-N |
Related Parts for PBY201209T-800Y-N
-
NCB-H0805A800TR300FData Line Filters
-
C1608X7R1H104KTFixed Capacitors
-
SWPA4012S120MTFixed Inductors
-
CR0402-FX-1003GLFFixed Resistors
-
BAT54,215Rectifier Diodes
-
LTM8022EV#PBFSwitching Regulator or Controllers
-
TPS79650DCQRLinear Regulator ICs
-
HSMF-C155Visible LEDs
-
AD8651ARZOperational Amplifiers