Part Details for PBV-R0876-F1-0.5 by Isabellenhuette
Overview of PBV-R0876-F1-0.5 by Isabellenhuette
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PBV-R0876-F1-0.5
PBV-R0876-F1-0.5 CAD Models
PBV-R0876-F1-0.5 Part Data Attributes
|
PBV-R0876-F1-0.5
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
PBV-R0876-F1-0.5
Isabellenhuette
Fixed Resistor, Metal Alloy, 3W, 0.0876ohm, 0.5% +/-Tol, 8918,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Length | 22.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.0876 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PBV | |
Size Code | 8918 | |
Technology | METAL ALLOY | |
Tolerance | 0.5% |