Part Details for PBU1007 by Diodes Incorporated
Overview of PBU1007 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBU1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 471 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for PBU1007
PBU1007 CAD Models
PBU1007 Part Data Attributes
|
PBU1007
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBU1007
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 10A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for PBU1007
This table gives cross-reference parts and alternative options found for PBU1007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBU1007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBU8B | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | PBU1007 vs FBU8B |
GBU8B-E3/72 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | PBU1007 vs GBU8B-E3/72 |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, Silicon | International Semiconductor Inc | PBU1007 vs GBU8M |
FBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | PBU1007 vs FBU8M |
GBU8B | Bridge Rectifier Diode, 1 Phase, 3.2A, 100V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | PBU1007 vs GBU8B |
KBJ8M | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | PBU1007 vs KBJ8M |
PBU1001 | Bridge Rectifier Diode, 1 Phase, 10A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PBU, 4 PIN | Diodes Incorporated | PBU1007 vs PBU1001 |
GBU8B-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | PBU1007 vs GBU8B-E3/45 |
GBU8M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | PBU1007 vs GBU8M-E3/51 |
KBU8B | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | General Instrument Corp | PBU1007 vs KBU8B |