Part Details for PBSS5240YT/R by Nexperia
Overview of PBSS5240YT/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBSS5240YT/R
PBSS5240YT/R CAD Models
PBSS5240YT/R Part Data Attributes
|
PBSS5240YT/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5240YT/R
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PBSS5240YT/R
This table gives cross-reference parts and alternative options found for PBSS5240YT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5240YT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS5240Y,135 | Nexperia | Check for Price | PBSS5240Y - 40 V low VCEsat PNP transistor@en-us TSSOP 6-Pin | PBSS5240YT/R vs PBSS5240Y,135 |
PBSS5240Y,135 | NXP Semiconductors | Check for Price | PBSS5240Y - 40 V low VCEsat PNP transistor TSSOP 6-Pin | PBSS5240YT/R vs PBSS5240Y,135 |
PBSS5240YT/R | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS5240YT/R vs PBSS5240YT/R |
PBSS5240Y | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS5240YT/R vs PBSS5240Y |