Part Details for PBSS5240Y,115 by NXP Semiconductors
Overview of PBSS5240Y,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBSS5240Y,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86020138
|
Verical | Trans GP BJT PNP 40V 2A 430mW Automotive 6-Pin TSSOP T/R Min Qty: 5200 Package Multiple: 1 Date Code: 1601 | Americas - 24000 |
|
$0.0721 | Buy Now |
DISTI #
86020296
|
Verical | Trans GP BJT PNP 40V 2A 430mW Automotive 6-Pin TSSOP T/R Min Qty: 5200 Package Multiple: 1 Date Code: 1501 | Americas - 9000 |
|
$0.0721 | Buy Now |
|
Rochester Electronics | PBSS5240Y - Small Signal Bipolar Transistor, 2A, 40V, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 22234 |
|
$0.0577 / $0.0679 | Buy Now |
Part Details for PBSS5240Y,115
PBSS5240Y,115 CAD Models
PBSS5240Y,115 Part Data Attributes
|
PBSS5240Y,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS5240Y,115
NXP Semiconductors
PBSS5240Y - 40 V low VCEsat PNP transistor TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.43 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for PBSS5240Y,115
This table gives cross-reference parts and alternative options found for PBSS5240Y,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5240Y,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS5240YT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS5240Y,115 vs PBSS5240YT/R |
PBSS5240Y,135 | Nexperia | Check for Price | PBSS5240Y - 40 V low VCEsat PNP transistor@en-us TSSOP 6-Pin | PBSS5240Y,115 vs PBSS5240Y,135 |
PBSS5240Y,135 | NXP Semiconductors | Check for Price | PBSS5240Y - 40 V low VCEsat PNP transistor TSSOP 6-Pin | PBSS5240Y,115 vs PBSS5240Y,135 |
PBSS5240YT/R | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS5240Y,115 vs PBSS5240YT/R |
PBSS5240Y | NXP Semiconductors | Check for Price | TRANSISTOR 2000 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | PBSS5240Y,115 vs PBSS5240Y |