Transistors
PBSS4350X,135
Description: PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin

Overview of PBSS4350X,135 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for PBSS4350X,135 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK2908
Newark Transistor Rohs Compliant: Yes |Nexperia PBSS4350X,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.1080
  • 8,000 $0.1050
  • 16,000 $0.0960
$0.0960 / $0.1080 Buy Now
DISTI # 1727-5357-1-ND
DigiKey TRANS NPN 50V 3A SOT89 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 35053
In Stock
  • 1 $0.3500
  • 10 $0.2160
  • 100 $0.1372
  • 500 $0.1030
  • 1,000 $0.0920
  • 2,000 $0.0826
  • 4,000 $0.0855
  • 8,000 $0.0779
  • 12,000 $0.0767
$0.0767 / $0.3500 Buy Now
DISTI # PBSS4350X,135
Avnet Americas Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4350X,135) RoHS: Compliant Min Qty: 4521 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6148 Partner Stock
  • 4,521 $0.0829
  • 4,600 $0.0807
  • 9,100 $0.0785
  • 23,000 $0.0763
  • 46,000 $0.0741
  • 230,000 $0.0719
  • 460,000 $0.0697
$0.0697 / $0.0829 Buy Now
DISTI # PBSS4350X,135
Avnet Americas Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: PBSS4350X,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0727
$0.0727 Buy Now
DISTI # 771-PBSS4350X135
Mouser Electronics Bipolar Transistors - BJT PBSS4350X/SOT89/MPT3 RoHS: Compliant 12118
  • 1 $0.2500
  • 10 $0.1960
  • 100 $0.1090
  • 1,000 $0.0770
  • 4,000 $0.0760
$0.0760 / $0.2500 Buy Now
Future Electronics PBSS4350X Series 50 V 3 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel 12000
Reel
  • 4,000 $0.0814
  • 8,000 $0.0793
  • 12,000 $0.0781
  • 16,000 $0.0772
  • 20,000 $0.0746
$0.0746 / $0.0814 Buy Now
Future Electronics PBSS4350X Series 50 V 3 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 4,000 $0.0814
  • 8,000 $0.0793
  • 12,000 $0.0781
  • 16,000 $0.0772
  • 20,000 $0.0746
$0.0746 / $0.0814 Buy Now
Rochester Electronics PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 6148
  • 1 $0.0806
  • 25 $0.0790
  • 100 $0.0758
  • 500 $0.0725
  • 1,000 $0.0685
$0.0685 / $0.0806 Buy Now
DISTI # PBSS4350X,135
Avnet Asia Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4350X,135) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days 0
  • 12,000 $0.0837
  • 24,000 $0.0826
  • 36,000 $0.0815
  • 60,000 $0.0805
  • 120,000 $0.0785
  • 300,000 $0.0766
  • 600,000 $0.0748
$0.0748 / $0.0837 Buy Now
DISTI # PBSS4350X,135
Avnet Silica Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4350X,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Silica - 4000
Buy Now
DISTI # C1S548200095353
Chip1Stop PBSS4350X/SOT89/MPT3 RoHS: Compliant Container: Cut Tape 5850
  • 5 $0.1610
  • 50 $0.1260
  • 100 $0.0762
  • 200 $0.0726
  • 500 $0.0703
  • 1,000 $0.0587
$0.0587 / $0.1610 Buy Now
DISTI # PBSS4350X,135
EBV Elektronik Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) SOT-89 T/R (Alt: PBSS4350X,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PBSS4350X,135 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PBSS4350X,135 by Nexperia

PBSS4350X,135
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOT-89
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
300
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. PBSS4350X,135
    Nexperia
    PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin
    VS

Alternate Parts for PBSS4350X,135

This table gives cross-reference parts and alternative options found for PBSS4350X,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS4350X,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PBSS4350X TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PBSS4350X,135 vs PBSS4350X
PBSS4350X Small Signal Bipolar Transistor Nexperia PBSS4350X,135 vs PBSS4350X
PBSS4350X,115 PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin Nexperia PBSS4350X,135 vs PBSS4350X,115
PBSS4350X,115 PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin NXP Semiconductors PBSS4350X,135 vs PBSS4350X,115
Part Number Description Manufacturer Compare
PBSS4350X TRANSISTOR 3000 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PBSS4350X,135 vs PBSS4350X
PBSS4350X Small Signal Bipolar Transistor Nexperia PBSS4350X,135 vs PBSS4350X
PBSS4350X,115 PBSS4350X - 50 V, 3 A NPN low VCEsat (BISS) transistor SOT-89 3-Pin NXP Semiconductors PBSS4350X,135 vs PBSS4350X,115
PBSS4350X,115 PBSS4350X - 50 V, 3 A NPN low VCEsat transistor@en-us SOT-89 3-Pin Nexperia PBSS4350X,135 vs PBSS4350X,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBSS4350X,135 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBSS4350X,135 by Nexperia

Select Manufacturer
Which Manufacturer of PBSS4350X,135 would you like to use for your alert(s)?
  • Please alert me when PBSS4350X,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBSS4350X,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBSS4350X,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBSS4350X,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBSS4350X,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBSS4350X,135 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: