-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4160PANPS - 60 V, 1 A NPN/NPN low VCEsat (BISS) transistor@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2515-1-ND
|
DigiKey | TRANS NPN/PNP 60V 1A DFN2020D-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
474 In Stock |
|
$0.1370 / $0.7800 | Buy Now |
DISTI #
PBSS4160PANPSX
|
Avnet Americas | Trans GP BJT NPN/PNP 60V 1A 8-Pin SOT-1118D T/R - Tape and Reel (Alt: PBSS4160PANPSX) RoHS: Compliant Min Qty: 2541 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 15000 Partner Stock |
|
$0.1240 / $0.1476 | Buy Now |
DISTI #
PBSS4160PANPSX
|
Avnet Americas | Trans GP BJT NPN/PNP 60V 1A 8-Pin SOT-1118D T/R - Tape and Reel (Alt: PBSS4160PANPSX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1294 | Buy Now |
DISTI #
771-PBSS4160PANPSX
|
Mouser Electronics | Bipolar Transistors - BJT PBSS4160PANPS/SOT1118/HUSON6 RoHS: Compliant | 2807 |
|
$0.1360 / $0.4800 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PBSS4160PANPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.1310 / $0.1400 | Buy Now |
|
Rochester Electronics | PBSS4160P - 60V, 1A NPN/NPN low VCEsat (BISS) transistor RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$0.1220 / $0.1435 | Buy Now |
DISTI #
PBSS4160PANPSX
|
TTI | Bipolar Transistors - BJT PBSS4160PANPS/SOT1118/HUSON6 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1430 | Buy Now |
DISTI #
PBSS4160PANPSX
|
Avnet Silica | Trans GP BJT NPN/PNP 60V 1A 8-Pin SOT-1118D T/R (Alt: PBSS4160PANPSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200488748
|
Chip1Stop | Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes | 3000 |
|
$0.1545 | Buy Now |
DISTI #
PBSS4160PANPSX
|
EBV Elektronik | Trans GP BJT NPN/PNP 60V 1A 8-Pin SOT-1118D T/R (Alt: PBSS4160PANPSX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4160PANPSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4160PANPSX
Nexperia
PBSS4160PANPS - 60 V, 1 A NPN/NPN low VCEsat (BISS) transistor@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DFN2020D-6, 6 PIN | |
Manufacturer Package Code | SOT1118D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 175 MHz | |
VCEsat-Max | 0.24 V |